Bosch 06039E0001 IXO 7 Cordless Screwdriver 3.6V 2Ah Li-ion with Case

MPN
06039E0001
Brand
Bosch DIY
EAN-13
4053423234756
Order Code
02-1453
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £95.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/08/2026

Bosch Home and Garden offers the IXO 7 set, a cordless screwdriver powered by a 3.6 V 2.0 Ah Li-ion battery, ideal for light DIY tasks. This 06039E0001 model includes rechargeables and comes with a handy case for easy storage and transport. As a compact power tool, it is perfect for assembling furniture or other household projects requiring precision and ease of use.
Voltage 3.6V
Type Cordless screwdriver
Capacity 2.0Ah
Charging Time 3h
Dim (L x W x H) 147 x 46 x 120 mm
Height 120mm
Length 147mm
Max. screw Ø 5mm
Max. Torque 5.5Nm
Technology Li-ion
Weight 330g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot