Bosch 06039E0000 IXO 7 Cordless Screwdriver 3.6V 2.0Ah Li-ion LED Light

MPN
06039E0000
Brand
Bosch DIY
EAN-13
4053423234589
Order Code
02-1452
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 107 availableBack-order availability date - 02/08/2026

The Bosch Home and Garden IXO 7 basic is a compact cordless screwdriver powered by a 3.6 V 2.0 Ah lithium-ion battery, ideal for household DIY tasks. It includes rechargeable batteries and comes with a case for convenient storage and portability. The screwdriver's ergonomic design and reliable power make it suitable for assembling furniture or tightening screws efficiently.
Voltage 3.6V
Type Cordless screwdriver
Battery Included Yes
Battery Capacity 2 Ah
Chuck Type Magnetic bit holder
Adjustable speed No
Battery charger included Yes
Battery Voltage 3.6 V
Bit set holder Yes
Built-in light Yes
Capacity 2.0Ah
Carrying case Yes
Charging Time 3h
Depth 147mm
Dim (L x W x H) 147 x 46 x 120 mm
Drill bit included Yes
Handle shape Pistol handle
Height 120mm
Idle speed (max) 235 RPM
Length 147mm
Max. screw Ø 5mm
Max. Torque 5.5Nm
Motor type Brushless
Package Type Box
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Green
Product Type Power screwdriver
Screw diameter (max) 5mm
Technology Li-ion
Torque (max) 5.5 N·m
Torque (min) 3 N·m
Weight 320g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot