Bosch 06039D7000 UniversalDrill 18V Cordless Drill 18V 2-Speed Brushless

MPN
06039D7000
Brand
Bosch DIY
EAN-13
4053423230796
Order Code
02-1435
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £93.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Home and Garden UniversalDrill 18V-60 is a versatile cordless screwdriver and drill, suitable for various DIY tasks. It operates on 18 V with a 2.0 Ah Li-ion battery, though it is sold without a battery or charger. Ideal for both drilling and screwdriving, it is perfect for home and garden projects.
Voltage 18V
Type Cordless drill
Battery Included No
Battery Capacity 2 Ah
Chuck Type Keyless
Chuck Size 1 - 13mm
Adjustable speed Yes
Adjustable torque Yes
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Built-in light Yes
Capacity 2.0Ah
Charging Time 60 min
Chuck capacity (max) 1.3cm
Depth 165mm
Dim (L x W x H) 56 x 165 x 232 mm
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3.5cm
Hammer drilling No
Height 232mm
Idle speed (details) 1900 U/min
Idle speed (max) 1900 RPM
Idle speed (min) 500 RPM
Length 56mm
Max. screw Ø 35mm
Max. Torque 60Nm
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Green
Product design Pistol grip drill
Removable battery Yes
Screw diameter (max) 1cm
Screwdriving Yes
Technology Li-ion
Torque (max) 60 N·m
Torque levels 20
Torque settings 20
Transmission type 2-speed
Uncertainty K 1.5 m/s²
Weight 0.9kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot