Bosch 06039D5002 AdvancedTrimRouter Cordless 18V-8 Compact Lightweight

Order Code:

02-1429

Brand: Bosch DIY MPN: 06039D5002 EAN-13: 4053423243994
Qty Unit Price (Ex VAT)
1+ £237.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Bosch Home and Garden offers the 06039D5002 Cordless 2-in-1 palm router, known as the AdvancedTrimRouter 18V-8 Combi-Set. This versatile tool is ideal for precision trimming and routing tasks, featuring cordless convenience and robust performance. Typical applications include woodworking projects and detailed edge finishing.
Type Cordless 2-in-1 palm router
Battery technology Lithium-Ion (Li-Ion)
Adjustable speed Yes
Battery Voltage 18 V
Carrying case Yes
Height 119mm
Idle speed (max) 30000 RPM
Idle speed (min) 10000 RPM
Length 140mm
Operating Voltage 18V
Power Source Battery
Product colour Black, Green
Routers/trimmer base type Plunge base
Width 112mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot