Bosch 06039D3103 EasyImpact 1200 Cordless Impact Driver w/o Battery

Order Code:

02-1425

Brand: Bosch DIY MPN: 06039D3103 EAN-13: 4053423224900

Discontinued


Bosch Home and Garden's EasyImpact 1200 is a cordless impact driver known for its versatile 2-speed functionality. This power tool is ideal for tasks requiring precision and control, such as drilling and screw driving. It's perfect for DIY enthusiasts looking for a reliable and efficient tool for home projects.
Type Cordless impact driver
Battery Included No
Battery Capacity 1.5 Ah
Chuck Type Keyless
Chuck Size 0 - 10 mm
Adjustable speed Yes
Adjustable torque Yes
Battery charger included No
Battery Voltage 12 V
Blow count (max.) 22500 /min
Built-in light Yes
Chuck capacity (max) 1 cm
Chuck capacity (min) 0.8 mm
Drilling Yes
Drilling diameter in concrete (max) 6 mm
Drilling diameter in steel (max) 8 mm
Drilling diameter in wood (max) 2 cm
Hammer drilling Yes
Height 191mm
Idle speed 0 - 1500 U/min
Idle speed (1st gear) 400 RPM
Idle speed (2nd gear) 1500 RPM
Idle speed (max) 1500 RPM
Idle speed (min) 400 RPM
Impact rate (high speed) 22500 bpm
Length 225mm
Max. drill diameter 20mm
Max. Torque 30Nm
Maximum torque (hard applications) 30 N·m
Maximum torque (soft applications) 18 N·m
Number of gears 2
Operating Voltage 12V
Power Source Battery
Product colour Black, Green
Product design Pistol grip drill
Screw diameter (max) 6 mm
Screwdriver bit Yes
Screwdriving Yes
Sound level uncertainty 5 dB
Sound power level 96 dB
Sound pressure level 85 dB
Torque (max) 30 N·m
Torque (min) 18 N·m
Torque settings 20
Transmission type 2-speed
Width 65mm

Trustpilot