Bosch 06039D2000 Home Angle Grinder 50mm 7.2V Cuts Wood Plastic Metal

MPN
06039D2000
Brand
Bosch DIY
EAN-13
3165140990271
Order Code
02-1422
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Bosch Home and Garden Easy Cut & Grind is a cordless angle grinder with a 50 mm disc and runs on a 7.2 V 2.0 Ah battery. It's a versatile power tool designed for easy cutting and grinding applications around the home and garden. This cordless design ensures portability and convenience for small-scale DIY tasks.
Voltage 7.2V
Type Cordless Angle Grinder
Battery Included Yes
Power N/A
Disc Diameter 50mm
Batteries included Yes
Battery charger included Yes
Battery level indicator Yes
Capacity 2.0Ah
Commodity Classification Automated Tracking System (CCATS) 84672920
Customs product code (TARIC) 84672920
Cutting depth (max) 1.4cm
Depth 95mm
Dim (L x W x H) 210 x 50 x 95 mm
Grinding disc diameter 5cm
Height 95mm
Idle speed 5800 U/min
Idle speed (max) 6000 RPM
Length 210mm
Mandrel thread M5
Max. separation depth 14mm
Misc Attribute Charging: USB-C.
Number of batteries included 1 pc(s)
Number of grinding discs 2
Package depth 160mm
Package dimensions (WxDxH) 252 x 160 x 104 mm
Package height 104mm
Package weight 740g
Package width 252mm
Pallet gross height 66.5cm
Pallet gross length 120cm
Pallet gross width 100cm
Power Source Battery
Product colour Green
Products per pallet 115 pc(s)
Products per pallet layer 23 pc(s)
UK Trade Tariff code 84672920
Vibration emission 2.5 m/s²
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 430g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot