Bosch 06039A8072 IXO V Full Set With Angle Screw & Off-Set Angle Adaptors

MPN
06039A8072
Brand
Bosch DIY
EAN-13
3165140800051
Order Code
85-9442
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

This cordless screwdriver from Bosch is an ideal companion for the professional tradesman looking for precise driving. The screwdriver has been manufactured to a high standard and is equipped with a host of excellent features, including the ergonomic design, which enables multiple grip positions for comfortable working.

Other features and benefits include:

New power LED light concept – either as spotlight or scattered light
With micro USB charger for fast charging
Angle screw adapter – optimum flexibility when driving screws in hard-to-reach areas
Off-set angle adapter – optimum flexibility when driving screws close to edges
No memory effect, no self-discharge: always ready for use thanks to lithium-ion technology
Automatic spindle lock for manual tightening or loosening of screws
Intuitive control concept
Charge level indicator via LED


  • Battery voltage: 3.6V
  • Screw diameter up to 5mm
  • No-load speed: 215 rpm
  • Machine weight: 0.3kg
  • Manufacturer's part 06039A8072

Supplied within a zip up reinforced soft case: USB charger, angle adapter, off-set angle adapter and 10 standard screwdriver bits.

Voltage 3.6V
Type Cordless screwdriver

Reviews

Be the first to submit a review

Trustpilot