Bosch 06039A1200 EasySpotLight Cordless LED Worklight 18V-400

MPN
06039A1200
Brand
Bosch DIY
EAN-13
4053423250060
Order Code
13-7662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Bosch 06039A1200 EasySpotLight Cordless LED Worklight 18V-400 is a high-performance portable lighting solution designed for a range of demanding environments. This product, also known under the alternate description 3330087 - Bosch Home and Garden 06039A1200, features an 18-volt rechargeable lithium-ion battery, providing long-lasting illumination without the constraints of wired power sources. The LED worklights robust construction ensures durability, while its compact design allows for ease of transport and versatility. Engineers will find the EasySpotLight particularly useful in applications such as automotive repair, construction sites, and outdoor maintece, where reliable lighting is essential. The units advanced LED technology delivers efficient and clear light, enhancing visibility and precision for detailed tasks.
Type Cordless LED worklight
Battery Voltage 18V
Depth 169mm
Flashlight type Universal flashlight
Height 58mm
Lamp type LED
Luminous Flux 400 lm
Number of power levels 3
Product colour Black, Green
Product Type Cordless LED worklight
Quantity per pack 1 pc(s)
Voltage 18.0V
Weight 340g
Width 110

Reviews

Be the first to submit a review

Trustpilot