Bosch 06039A1000 PLI 10.8 LI Baretool

Order Code:

60-2649

Brand: Bosch DIY MPN: 06039A1000 EAN-13: 3165140730600
  • Country of Origin:
  • View All

Discontinued


This cordless worklight from Bosch is an ideal companion for both the professional tradesman and DIYer looking to brightly illuminate large areas. The light has been manufactured to a high standard and is equipped with a host of excellent features, including the no memory effect/no self-discharge, meaning it is always ready for use thanks to lithium-ion technology.


  • Energy-saving 1W power-LED
  • Compact, attractive design with easy, intuitive handling
  • Compatible with the 10.8V system from Bosch
  • One battery fits all – suitable for all DIY and garden tools in the Power4All lithium-ion cordless systems
  • Max. lighting time: 700 minutes
  • Weight (without battery) 0.3kg
  • Manufacturer's part 06039A1000
Battery Type / Qty Li-ion
Lamp Type Cordless worklight
Output Power 1W

You may also like


Trustpilot