Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch 0603982302 PSB 18 LI-2 Cordless Hammer 18V Li-ion Without Battery

Order Code:  

60-8599

  Copy to clipboard
Brand: Bosch DIY  Copy to clipboard MPN: 0603982302  Copy to clipboard EAN-13: 3165140668293
 Report an error

Discontinued

These PSR 18-2 Cordless Drills from Bosch are available with a range of case and battery options.

30 pre-selectable torque settings plus a drill and impact drill setting - optimum power for every application. 2-speed high-performance planetary gearbox: superior lifetime, best power transfer, high running smoothness. Intelligent 3-stage charge level indicator. Bosch Electronic speed control: accelerate from 0 - max. using the trigger switch. Keyless chuck with Bosch Auto-Lock for the fastest and easiest bit changes. PowerLight - your workpiece is always well lit and clearly visible thanks to the built-in LED
Convenient LED indicators to show power, battery status and rotation direction. Excellent manageability thanks to innovative and compact design. 20+1 torque levels. Percussion drilling setting. LI technology and ECP.


  • Type: Cordless hammer drill 18V
  • Model: PSB 18 Li-2
  • Application: screwdriving / drilling / impact drilling
  • Power tool features: Without battery
  • Voltage: 18V DC
  • Battery & PSU technology: Li-ion
  • No. of power packs included: 0
  • Manufacturer's part no.: 0603982302

Rechargeable battery not included. Please order battery separately.


Type Hammer drill
Cordless Yes
Voltage 18V
For Use With Various

Questions


*Question functionality currently disabled


01 May 2019 Question by: Rapid Customer | Product code: 60-8599
Q. What battery and charger does this need?
A. Hi Tom, thank you for your question. We do not appear to have the battery and charger as separate, we do offer the complete set: 85-9919 1 battery or 85-9959 2 batteries.

Reviews


Be the first to submit a review