Bosch 060395230C Home Uneo Maxx Cordless Hammer Drill 18V Li-ion W/O Battery

MPN
060395230C
Brand
Bosch DIY
EAN-13
3165140877435
Order Code
02-0993
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £121.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Home and Garden Uneo Maxx is an 18 V Li-ion cordless hammer drill featuring SDS-Quick technology, designed for versatile use in power tool applications. It is ideal for drilling and hammering into concrete, wood, and metal. This tool comes without a battery, offering flexibility for those who already own Bosch 18 V batteries.
Voltage 18V
Type Cordless hammer drill
Battery Capacity 2.5 Ah
Chuck Type Keyless
Blow count (max.) 5000 /min
Drilling Yes
Drilling diameter in concrete (max) 1cm
Drilling diameter in steel (max) 8mm
Drilling diameter in stone (max) 1cm
Drilling diameter in wood (max) 1cm
Drills included Yes
Functions Impact stop
Hammer drilling Yes
Hammer drilling diameter (max) 1cm
Idle speed (max) 900 RPM
Impact (max.) 0.6J
Impact energy (max) 0.6 J
Impact rate (max) 5000 IPM
Keyless chuck Yes
Manual Yes
Max. drill diameter (Wood/Steel/Concrete) 8/10/10mm
Max. screw Ø 6mm
Max. Torque 30Nm
Misc Attribute Uneo Maxx
Number of Batteries 0
Number of drill bits 4 pc(s)
Power Source Battery
Product colour Black, Green
Removable battery Yes
Rotational speed range 0 - 900 U/min
Technology Li-ion
Tool Holder SDS-Quick
Transmission type 1-speed
Vibration level (hammer drilling) 16 m/s²
Vibration level (metal drilling) 16 m/s²
Vibration level (wood drilling) 16 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Vibration level uncertainty (wood drilling) 1.5 m/s²
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot