Bosch 0603952301 UNEO MAXX 18V Hammer Drill Baretool

MPN
0603952301
Brand
Bosch DIY
EAN-13
3165140582308
Order Code
60-8366

Discontinued


This hammer drill from Bosch is an ideal companion for the professional tradesman or DIYer looking to hammer, drive screws and drill into any surface – be it wood, plaster, brick or even concrete. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including the Bosch Electronic speed control: "accelerate" from 0 to max. using the trigger switch.

Other features and benefits include:

Comfortable to use due to particularly handy size and a low working weight of 1.4kg
Syneon chip – intelligently controlled energy for every project
No memory effect, no self-discharge – always ready for use thanks to lithium-ion technology
High-performance battery and quick chargers for all DIY and garden tools in the Power4All 18V system
Bosch SDS-Quick ensures quick, tool-free changing of the attachments and optimum power transfer in every job
Additional hexagonal toolholder
Impact stop for drilling in metal and wood, and for screwdriving
Particularly long life of the replaceable lithium-ion battery packs due to Bosch Electronic Cell Protection (ECP)
One battery fits all - suitable for all DIY and garden tools in the Power4All lithium-ion cordless systems



  • Max. drilling diameter in:
    Steel: 8mm
    Concrete: 10mm
    Wood: 10mm
  • Battery voltage: 18V
  • Manufacturer's part 0603952301

Supplied without battery and charger.
Voltage 18V
Type Hammer drill
Impact Rate 0 to 5000bpm

Trustpilot