Bosch 0603951E00 PSR 18-2 Cordless Drill 18V 1.5 Ah NiCd Battery & Case

MPN
0603951E00
Brand
Bosch
EAN-13
3165140404969
Order Code
60-7517

Discontinued


These PSR 18 Cordless Drills from Bosch are available with a range of case and battery options.


  • Type: Cordless drill 18V
  • Model: PSR 18 Li-2
  • Power tool features: Battery/ case
  • Voltage: 18V DC
  • Battery & PSU technology: NiCd
  • Capacity (mAh/ Ah): 1.5Ah
  • No. of power packs included: 1
  • Manufacturer's part no.: 0603951E00

Trustpilot