Bosch 0603688001 Wood Moisture Meter Accurate Reliable Easy to Use

Order Code:

02-0983

Brand: Bosch DIY MPN: 0603688001 EAN-13: 4059952648293
Qty Unit Price (Ex VAT)
1+ £32.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch Home and Garden offers the UniversalHumid Wood moisture meter, model number 0603688001, for effective building moisture detection. This tool highlights key features such as mould detection alerts and air humidity measurement. It is typically used for preventing mould growth and monitoring relative humidity indoors.
Type Wood moisture meter
Accuracy 1%
Auto power off Yes
Auto power off after 5 min
Battery Included Yes
Battery type AAA
Battery Voltage 1.5 V
Best uses Wood
Built-in display Yes
Calibrated to Manufacturer's standards (no certificate)
Depth 187mm
Display Digital
Height 44mm
Manual Yes
Measurement technology Resistance (Pin)
Number of batteries supported 3
Product colour Black, Green
Weight 160 g
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot