Bosch 0603683200 AdvancedTemp Thermometer Accurate Infrared Measures

MPN
0603683200
Brand
Bosch DIY
EAN-13
4059952613826
Order Code
02-0607
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £121.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch Home and Garden AdvancedTemp thermometer is a precise contact thermometer ideal for accurate temperature measurements. Equipped with a sensitive temperature sensor, it efficiently reads temperatures for various home and garden applications. The Bosch Home and Garden 0.603.683.200 model ensures reliable performance for both domestic and outdoor tasks.
Type Thermometer
Maximum Temperature Measurement +500°C
Accuracy ±1.5, ±2.5, ±0.015°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 95 mm x 55 mm x 182 m
Height 182m
Length 95mm
Misc Attribute AdvancedTemp
Weight 0.205kg
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot