Bosch 06036831Z0 UniversalTemp Thermometer Accurate Readings

MPN
06036831Z0
Brand
Bosch DIY
EAN-13
4053423245318
Order Code
02-0979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Bosch Home and Garden UniversalTemp Thermometer is a contact thermometer equipped with a precise temperature sensor. It is manufactured by Bosch Home and Garden as model number 06036831Z0, providing accurate and reliable temperature readings. This versatile thermometer is ideal for household and garden applications, allowing users to measure surface temperatures efficiently.
Type Thermometer
Maximum Temperature Measurement +500°C
Backlight display Yes
Battery level indicator Yes
Battery type AA
Built-in display Yes
Calibrated to Manufacturer's standards (no certificate)
Depth 171mm
Height 54mm
Housing colour Black, Green
Misc Attribute UniversalTemp
Number of batteries supported 2
Sensor Version fitted
Temperature Measurement Range -30 - 500°C
Temperature measurement units F,°C
Weight 220g
Width 101mm

Reviews

Be the first to submit a review

Trustpilot