This detector from Bosch is an ideal companion for the professional tradesman looking to detect ferrous and non-ferrous metals and electric cables at depths of up to 7cm.
The detector has been manufactured to a high standard and is equipped with a host of excellent features, including the traffic light system and warning tone to clearly indicate places where drilling should not be carried out. These points can be marked with the aid of the marking slots. Thanks to its single-button operation and automatic calibration, the Truvo is also suitable for novices.
- Safe and reliable detection of electric cables and objects made of metal
- Intuitive handling thanks to easy one-button operation
- Automatic calibration
- Soft grip
- Detection depth: steel (70mm), copper (60mm) and live cables (50mm)
- Calibration automatic
- Supplied with: 3 x 1.5V LR03 (AAA) batteries
- Manufacturer's part 0603681201
| Type |
Detector |
| Calibration |
automatic |
| Range |
0.07m |