Bosch 0603663BZ1 AdvancedLevel 360 Cross Line Laser Range: 12m

MPN
0603663BZ1
Brand
Bosch DIY
EAN-13
4053423245042
Order Code
02-0928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £248.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/12/2026

The Bosch Home and Garden AdvancedLevel 360 Set is a cross line laser with a maximum range of 12 metres. Designed for precise levelling tasks, the Bosch Home and Garden 0603663BZ1 is ideal for indoor projects like aligning shelves or hanging pictures. This compact yet powerful tool ensures accurate results in any home improvement setting.
Type Cross line laser
Accuracy ± 0.4mm/m
Accuracy (+/-) 0.4mm/m
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Red
Depth 117mm
Height 126mm
Laser Class 2
Laser diode 500-540 nm (< 10mW)
Length of signalling route 12m
Leveling time 4 s
Levelling accuracy (±) 0.4 mm/m
Maximum range 24m
Misc Attribute AdvancedLevel 360 Set
Number of batteries supported 4
Operating altitude 0 - 2000m
Operating temperature (T-T) -5 - 40°C
Operating Time 4 h
Package Type Box
Power Source Battery
Power Supply 4 x AA 1.5 V batteries
Product colour Black, Green
Range (max.) 12m
Self-levelling Yes
Self-levelling range (±) 4°
Storage case Yes
Storage temperature (T-T) -20 - 70°C
Tripod included Yes
Tripod mounting supported Yes
Tripod thread 1/4
Weight 520g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot