Bosch 06033E5001 UniversalGrind 18V-75 Cordless Angle Grinder Quick-Change

MPN
06033E5001
Brand
Bosch DIY
EAN-13
4053423237337
Order Code
02-0876
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £103.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch Home and Garden UniversalGrind 18V-75 is a cordless angle grinder powered by an 18V system, designed for flexibility and ease of use. This angle grinder, model 06033E5001, features a 125 mm disc size, making it suitable for cutting, grinding, and polishing tasks. Ideal for DIY enthusiasts and garden projects, it offers portability without the need for a direct power source.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Adjustable protective guard Yes
Adjustable speed Yes
Battery Capacity 4 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Grinding disc diameter 11.5cm
Height 121mm
Idle speed (max) 12000 RPM
Length 315mm
Low battery alert Yes
Mandrel thread M14
Number of Batteries 0
Power Source Battery
Product colour Black, Green
Removable battery Yes
Restart protection Yes
Weight 1.7kg
Weight, information without rechargeable battery
Width 144mm

Reviews

Be the first to submit a review

Trustpilot