Bosch 06033B7070 PSM 100 A Multi Sander 100W

MPN
06033B7070
Brand
Bosch DIY
EAN-13
3165140718028
Order Code
60-3553
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The PSM 100 A multi-sander from Bosch uses 2-part delta sand paper with hook and loop backing and perforations for dust extraction.


  • Category: Multi sander
  • Oscillation diameter: 1.4mm
  • Oscillation rate: 26000 /min
  • Weight: 900g
  • Manufacturer's part no.: 2609256555
Type Multi sander
Voltage 230V
Power Output 100W
Pad Size 62 x 93mm

Reviews

Be the first to submit a review

Trustpilot