Bosch 06033B6070 PSM 200 AES Multi Sander 200W with Triangle & Rectangle Plates

MPN
06033B6070
Brand
Bosch DIY
EAN-13
3165140717960
Order Code
60-3552
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The PSM 200 AES multi-sander from Bosch is supplied with both 2-part delta and rectangular sanding plates. Both plates have a hook and loop system and are perforated for dust extraction. Changing the plates is a simple, tool-free operation.


  • Category: Multi sander
  • Oscillation diameter: 1.8mm
  • Oscillation rate: 6000 - 26000 /min
  • Weight: 1.43kg
  • Manufacturer's part no.: 1609200250
Type Multi sander
Voltage 230V
Power Output 200W
AC input voltage 230 V
Adjustable speed Yes
Carrying case Yes
Commodity Classification Automated Tracking System (CCATS) 84672959
Customs product code (TARIC) 84672959
Depth 102mm
Dust extraction port Yes
Height 311mm
Idle oscillation rate (max) 26000 OPM
Idle oscillation rate (min) 6000 OPM
Idle speed (max) 13000 RPM
Idle speed (min) 3000 RPM
Input power 200 W
Number of sandpapers 2
Oscillating orbit diameter 1.8mm
Package depth 126mm
Package dimensions (WxDxH) 123 x 386 x 291 mm
Package height 291mm
Package Type Box
Package weight 2.65kg
Package width 386mm
Pad Size 93 x 185 / 62 x 93mm
Pallet gross height 107cm
Pallet gross length 120cm
Pallet gross width 100cm
Power 200 W
Power Source AC
Product colour Black, Green
Products per pallet 64 pc(s)
Products per pallet layer 8 pc(s)
Sandpaper included Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 94 dB
Sound pressure level 83 dB
UK Trade Tariff code 84672959
Uncertainty K 1.5 m/s²
Vibration emission 7 m/s²
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 1.43kg
Width 158mm

Reviews

Be the first to submit a review

Trustpilot