Bosch 06033B3070 PKS 16 Multi Mini Hand-Held Circular Saw

MPN
06033B3070
Brand
Bosch DIY
EAN-13
3165140651240
Order Code
85-9410
Country of Origin
China

Discontinued


This saw from Bosch is an ideal companion for the professional tradesman looking to perform safe, precise sawing. The saw has been manufactured to a high standard and is equipped with a host of excellent features, including the three saw blades for tiles, wood and multi materials.

The design of this superb saw allows it to perform with the precision of a regular circular saw, while being significantly smaller, lighter and more compact, making it easy to operate and control – even one-handed. The bow-shaped handle also improves its user-friendliness by ensuring it always sits safely and comfortably in your hand. The saw is also equipped with a lowerable saw blade, allowing you to easily and safely carry out plunge cuts.


  • Cut Control for clean, straight cuts
  • Spindle lock for quick and easy saw blade changes
  • Convenient adjustment of the cutting depth
  • Supplied with a dust extraction adapter for a clean workplace
  • Soft grip for more comfort and better handling
  • Power input: 400W
  • Cutting depth range at 90°: 16mm
  • Circular saw blade rated diameter: 65mm
  • No-load speed: 6400 rpm
  • Machine weight: 1.9kg
  • Manufacturer's part 06033B3070

Supplied with: diamond cutting disc (ceramic), precision circular saw blade, special circular saw blade, plastic case and dust extraction adapter.



Power 400W
Bore 15mm
Diameter 65mm

Trustpilot