Bosch 06033A0070 PST 700 E Compact Jigsaw 500W

MPN
06033A0070
Brand
Bosch DIY
EAN-13
3165140526876
Order Code
85-9941
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch PST 700 E Compact Jigsaw makes cutting as easy as can be. Its compact size, low weight and outstanding handling ensure perfect control and optimum user comfort.


  • Precision cuts in every material
  • Bosch Electronic Stroke Rate Control uses a trigger-switch for an easy start
  • Minimal vibrations and safe, convenient working
  • Bosch 'Low Vibration' with linear mass balance and ergonomic softgrip
  • Powerful 500W motor and 70mm cutting depth in wood
  • Bosch SDS for effortless and safe saw blade changes without tools
  • Switchable air blast function ensures a clear view of the cutting line at all times
  • Adjustable sole plate for mitre cuts up to 45°
  • Dust extraction port for dust-free working
  • Robust sole plate for steady guidance
  • Cable guide with hanging hook for practical storage
  • Supplied complete with 1x T 144 D Saw Blade and Plastic Case
  • Bosch type PST 700 E
Type Compact
Power 500W
AC input voltage 230 V
Adjustable speed Yes
Cutting depth in steel 4mm
Cutting depth in wood 7cm
Depth 270mm
Height 194mm
Idle stroke rate (max) 3100 spm
Idle stroke rate (min) 500 spm
Input power 500 W
Output Power 300 W
Package depth 338mm
Package height 291.8mm
Package Type Box
Package weight 2.51kg
Package width 101.5mm
Power Source AC
Shank T
Weight 1.7kg
Width 67mm

Reviews

Be the first to submit a review

Trustpilot