Bosch 0603377000 PSM 160 A Multi Sander 160W 102 x 62mm, 93mm

MPN
0603377000
Brand
Bosch
EAN-13
3165140327800
Order Code
60-7697
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

Thanks to the special triangular shape of the sanding plate, you can work into the last corner of your work piece in one operation. And with almost no dust: the integrated microfilter system takes care of that. The sanding plate can be rotated by pressing a button. This ensures easy handling and optimum use of the sandpaper, which can be replaced quickly using the Hook & Loop fastening.


  • Category: Multi sander
  • SDS system: Front part of the plate can be removed to attach other accessories
  • Manufacturer's part no.: 2608612031

3 abrasive sheets (Red Wood) · 4 abrasive sheets (3 x Red Wood, 1 x White Paint).
Type Multifunction sander
Eccentricity 0.8mm
Idle speed (max) 24000 RPM
Input power 160 W
Oscillating orbit diameter 1.6mm
Power Source AC
Sander type Multi sander
Sanding surface 1.04m²
Soft grip Yes
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot