Bosch 0603344401 PBH 2500 RE SDS-PLUS Rotary Hammer 600W & Case

MPN
0603344401
Brand
Bosch
EAN-13
3165140668231
Order Code
60-7542
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £218.00 £185.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

These PBH 2500 RE Rotary Hammer Drills from Bosch are SDS-PLUS compatible. A suitable adaptor for straight shank drills is also available (PBH 2500 SRE).


  • Type: Hammer drill
  • Model: PBH 2500 RE
  • Tool holder: SDS-PLUS
  • Power tool features: case
  • Functions: Roto stop/ hammer stop
  • Voltage: 230V AC
  • Power: 600 W
  • RPM range: 2000rpm
  • Impact (max.): 1.9 J
  • Blow count: 0 - 5000 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 0603344401
Type Hammer drill
Power 600w
Blow count 0 - 5000 /min
Drilling diameter in concrete (max) 2.2cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3cm
Impact (max.) 1.9 J
Impact energy (max) 1.9 J
Impact Rate 5000 bpm
Power Source AC
Rated speed (max) 2000 RPM
Reverse Yes
Weight (including battery) 2.2kg

Reviews

Be the first to submit a review

Trustpilot