Bosch 0603173570 PSB 1000-2 RCA ​​Impact Drill 1000W & Dust-collector, Case

MPN
0603173570
Brand
Bosch DIY
EAN-13
3165140512756
Order Code
60-7707

Discontinued


These PSB 1000-2 RCA Impact Drills from Bosch are supplied with a compatible dust collector. They use straight shank drills.

For DIYers with the highest standards: The powerful 1000 W motor together with the 2-speed drive in an ergonomic design satisfies all requirements for performance and robustness. In addition, a dust extractor is integrated, which removes the dust directly at the drill hole, both vertically and horizontally.
The speed is automatically kept constant even under load. With 2-speed drive: High torque from slow setting and high speed in 2nd setting. Single cover keyless drill chuck with Bosch Auto-Lock for fast and effortless changes. Robust metal chuck with hard metal jaws. Screwing/Drilling/Impact drilling function switch for adjusting operation to suit material. 4 m cable with new cable routing with hook for convenient storage.


  • Type: Impact drill 1000W
  • Model: PSB 1000 RCA
  • Tool holder: Cylinder shank
  • Power tool features: Dust collector/ keyless chuck
  • Functions: Impact On/Off
  • Voltage: 230V AC
  • Power: 1000 W
  • RPM range: (1st/2nd gear) 0 - 1100/2800 rpm
  • Blow count: 0 - 47600 /min
  • Transmission type: 2-speed
  • Manufacturer's part no.: 0603173501

Depth stop, Dust extractor, Additional handle, Case. 4 m cable.


Power 1000W
Functions Impact on / off
Tool Holder Cylinder shank

Trustpilot