Bosch 0603173500 PSB 1000-2 RCE 2-speed ​​impact Drill 1000W & Case

MPN
0603173500
Brand
Bosch
EAN-13
3165140512664
Order Code
60-7661

Discontinued


These PSB 1000-2 RCE Impact Drills from Bosch have a 2-speed gearbox. They use straight shank drills.

Maximum adjustment of speed by Bosch electronic speed control. Constant speed by Bosch-Constant-Electronic. Deep impact for exact drilling depth. Simple handling by double cover quick drill chuck.


  • Type: Impact drill 1000W
  • Model: PSB 1000 RCE
  • Tool holder: Cylinder shank
  • Power tool features: Keyless chuck
  • Functions: Impact On/Off
  • Voltage: 230V AC
  • Power: 1000 W
  • RPM range: (1st/2nd gear) 0 - 1100/2800 rpm
  • Blow count: 0 - 47600 /min
  • Transmission type: 2-speed
  • Manufacturer's part no.: 0603173500

Depth stop, Additional hand grip, Case. 4 metre cable.


Type Impact drill 1000W
Blow count 0 - 47600 /min

Trustpilot