Bosch 0603101974 PMF 10.8 LI Cordless Multifunction Tool (1 Batt 2.0 Ah)

Order Code:

85-9434

Brand: Bosch DIY MPN: 0603101974 EAN-13: 3165140808477

Discontinued


This multifunction tool from Bosch is an ideal companion for the professional tradesman, manufactured to a high standard and equipped with a host of excellent features. Its handy design makes it light and easy to use, while the variable speed preselection with Eco Electronic allows you to work with precision – the Eco Electronic also protects the battery. The Bosch Syneon Chip provides more runtime per battery charge – making it easy to work uninterrupted for prolonged periods of time. The large number of accessories provides a wide range of applications for this multi-tool.


  • Excellent ergonomics – handy, lightweight and comfortable handling
  • Syneon chip – intelligently controlled energy for every project
  • Multifunctional range of applications due to a wide range of accessories
  • No memory effect, no self-discharge – always ready for use thanks to lithium-ion technology
  • Particularly long life of the battery due to Bosch Electronic Cell Protection (ECP)
  • Dust extraction connection (accessory) for dust-free sanding
  • One battery fits all – suitable for all DIY and garden tools in the Power4All lithium-ion cordless systems
  • Battery voltage: 10.8V
  • No-load speed: 5000 to 20000 rpm
  • Weight incl. battery: 0.9kg
  • Manufacturer's part 0603101974

    Supplied with:

    Battery pack PBA 10.8V 2.0Ah O-A
    BIM segment saw blade for wood and metal, 85mm, ACZ 85 EB
    Delta sanding sheet set, wood, 93mm
    Delta sanding plate 93mm, AVI 93 G
    HCS plunge-cutting saw blade for wood, 32 x 40mm, AIZ 32 EC
    90-minute charger AL 1115 CV

Voltage 10.8V
Type Multifunction tool
Battery Capacity 2Ah

Trustpilot