Bosch 0603004101 Polishing Set S24 Ø 125mm for Drills 8-piece

MPN
0603004101
Brand
Bosch
EAN-13
3165140000185
Order Code
60-4213
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    Ø 125mm Ø 85 x 15mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The polishing and finishing sets from Bosch are suitable for use with electric drills.


  • Category: Polishing set
  • Manufacturer's part no.: 2608607985

Includes: solid backing plate 125mm, foam backing plate 125 x 40mm, 5 x sanding discs 50/80/120 grit 125mm, and lambswool bonnet.
Type Polishing set
Diameter 125mm
Product colour Black, White
Size Ø 125mm

Reviews

Be the first to submit a review

Trustpilot