Bosch 0601B47000 Professional GCM Saw Brushless 216mm w/o Battery/Charger

Order Code:

02-1598

Brand: Bosch MPN: 0601B47000 EAN-13: 4059952608402

Discontinued


Bosch Professional's GCM 18V-216 DC Solo is a highly versatile chop, mitre and table saw designed without battery or charger. This brushless circular saw features a 216 mm blade with a 30 mm arbor, ensuring precise cuts and durability. Ideal for professional woodworking and construction tasks, it efficiently handles a variety of cutting applications.
Type Chop, mitre and table saw
Voltage 18V
Blade Diameter 216mm
Battery Included Yes
Battery Voltage 18 V
Bevel cut capacity (0° x 45°) 45 x 306 mm
Bevel setting (left) 47°
Bevel setting (right) 47°
Bevel type Single bevel
Blade bore 3cm
Bore Ø 30mm
Cross cut capacity (0° x 0°) 70 x 300 mm
Dim (L x W x H) 817 x 569 x 825 mm
Height 825mm
Idle speed 2500 - 4500 U/min
Idle speed (max) 4500 RPM
Idle speed (min) 2500 RPM
Input power 1600 W
Laser guide Yes
Length 817mm
Miter cut capacity (45° x 0°) 65 x 214 mm
Mitre setting (left) 52°
Mitre setting (right) 60°
Power Source Battery
Sliding rails No
Sound level uncertainty 3 dB
Sound power level 101.5 dB
Sound pressure level 91.5 dB
Width 569mm

Trustpilot