Bosch 0601B44000 GTS 18V-216 Professional BITURBO Table Saw 18V Bare Unit

MPN
0601B44000
Brand
Bosch
EAN-13
4059952531113
Order Code
97-7756
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £694.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stockBack-order availability date - 10/11/2026

The Bosch GTS 18V-216 Professional BITURBO Table Saw has a compact, lightweight design, is easily and safely transported thanks to its ergonomic handles, as well as protective on-board storage of fences and blade guards.
Its brushless high-performance motor in combination with our ProCORE18V batteries (NOT supplied) ensures mobility at work. Soft Start and restart protection help to increase user safety. This saw is ideal for cutting wood and laminated panel. It can be mounted on Bosch stands GTA 560 as well as GTA 60 W.

Comes as a Bare Unit, NO battery or charger in a cardboard box. Supplied with: 1 x Cordless Saw Blade, Standard for Wood, 216 x 30 x 2.0mm x 24T, 1 x Push Stick, 1 x Mitre Gauge, 1 x Rip Fence and 1 x Blade Guard.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 4,500/min.
Table Size: 658 x 553mm.
Blade: 216 x 30mm Bore.
Max. Cutting Capacity on the Right: 635mm.
Weight: 21.6kg.


Battery Voltage 18.0 V
Max. cutting capacity on the right 635mm
No-Load Speed 4.500 rpm
Package depth 825mm
Package height 417mm
Package width 662mm
Saw blade diameter 216mm
Sound power level 94 dB
Sound pressure level 81 dB
Table Size 658 x 553 mm
Weight 21.600kg

Reviews

Be the first to submit a review

Trustpilot