Bosch 0601B30560 GTS 10 J Professional Table Saw 1800W 110V

MPN
0601B30560
Brand
Bosch
EAN-13
3165140583671
Order Code
97-7750
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £729.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

Bosch GTS 10 J Professional Table Saw 110V Version.


Incline setting 47 ° L / 2 ° R
Input power 1800 W
Max. cutting capacity on the left 255mm
Max. cutting capacity on the right 635mm
No-Load Speed 3.650 rpm
Package depth 810mm
Package height 400mm
Package width 650mm
Saw blade bore diameter 30.0mm
Saw blade diameter 254mm
Sound power level 116 dB
Sound pressure level 103 dB
Table Size 642 x 634 mm
Weight 27.000kg

Reviews

Be the first to submit a review

Trustpilot