Bosch 0601B22660 GCM 350-254 Professional Mitre Saw 1450W 110V

MPN
0601B22660
Brand
Bosch
EAN-13
3165140769624
Order Code
97-7739
Country of Origin
China

No longer stocked


The Bosch GCM 350-254 Professional Mitre Saw with variable cutting speeds, this makes it highly versatile and ideal for use in various materials. Other features include: bevel detent turrent, precision laser, soft start, and speed selection. It's quick and easy to change the blade, without the need for additional tools.

The GCM 350-254 Professional is intended for cross, mitre, bevel, and groove cuts in wood, timber beams, wood composites as well as board materials, floor panels, aluminium, and plastic. Compatible with the Bosch Click & Clean dust extraction system as well as various stands.

Specifications:

Input Power: 1,450W.
No Load Speed: 4,600/min.
Saw Blade: 254 x 30mm bore.

Cutting Capacity @0° 89 x 320mm.
Cutting Capacity 0° with Spacer (max. Vertical): 100 x 250mm.
Cutting Capacity 0° with Spacer (max. Horizontal): 60 x 350mm.

Cutting Capacity 45° Mitre: 89 x 226mm.
Cutting Capacity 45° Bevel: 50 x 320mm.

Mitre Setting Left/Right: 52° / 60°.
Bevel Setting Left/Right: 47° / 47°.

Tool Dimensions (width x length x height): 820 x 560 x 490mm.

Weight: 24.2kg.

Bosch GCM 350-254 Professional Mitre Saw 110V Version.


Bevel setting 47 ° L / 47 ° R
Cutting capacity 0° with spacer (max. horizontal) 60 x 350 mm
Cutting capacity 0° with spacer (max. vertical) 100 x 250 mm
Cutting capacity, 0° 89 x 320 mm
Cutting capacity, 45° bevel 50 x 320 mm
Cutting capacity, 45° mitre 89 x 226 mm
Input power 1450 W
Mitre setting 52 ° L / 60 ° R
No-Load Speed 3.700 – 5.000 rpm
Package depth 905mm
Package height 555mm
Package width 575mm
Rated input power 1.800 W
Saw blade bore diameter 30.0mm
Saw blade diameter 254mm
Sound power level 106 dB
Sound pressure level 95 dB
Tool dimensions (width x length x height) 560 x820 x490mm
Weight 24.200kg

Trustpilot