Bosch 0601B15071 GTM 12 JL Professional Combination Saw 1800W 240V

MPN
0601B15071
Brand
Bosch
EAN-13
3165140695299
Order Code
97-7736
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £696.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stockBack-order availability date - 11/11/2026

The Bosch GTM 12 JL Professional Combination Saw combines both a mitre saw and a table saw in one, making it versatile for many applications. Its powerful 1,800W motor makes fast progress possible, in both table and mitre saw configurations. An integrated laser makes it easy to achieve precise results.

Ideal for sawing wood. Compatible with the Bosch Click & Clean dust extraction system as well as various stands.

Specifications:

Voltage: 240V.
Input Power: 1,800W.
No Load Speed: 3,800/min.
Saw Blade: 305 x 30mm Bore.
Cutting Capacity: @0° 95 x 150mm, @45° Mitre 95 x 90mm.
Mitre Setting (Left/Right): 48° / 48°.
Bevel Setting (Left/Right): 47° / 2°.
Cutting Height of Table Saw: 51mm.
Tool Dimensions (width x length x height): 660 x 550 x 400mm.
Weight: 21kg.


Bevel setting 47 ° L / 2 ° R
Cutting capacity, 0° 95 x 150 mm
Cutting capacity, 45° mitre 95 x 90 mm
Cutting height of table saw 51mm
Input power 1800 W
Mitre setting 48 ° L / 48 ° R
No-Load Speed 3.800 rpm
Package depth 710mm
Package height 464mm
Package width 606mm
Rated input power 1.800 W
Saw blade bore diameter 30.0mm
Saw blade diameter 305mm
Sound power level 104.5 dB
Sound pressure level 91 dB
Tool dimensions (width x length x height) 660 x550 x400mm
Weight 21.000kg

Reviews

Be the first to submit a review

Trustpilot