Bosch 06019N3201 GSR 18V-65 Cordless drill Reliable power and performance

MPN
06019N3201
Brand
Bosch
EAN-13
4053423321562
Order Code
13-7764
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £200.04 £176.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Bosch 06019N3201, also known as Bosch Professional 06019N3201 or 3375740, is a robust cordless drill that offers reliable power and performance for various engineering applications. It operates on an 18V lithium-ion battery system, ensuring long-lasting energy supply and efficiency during intensive tasks. The device is equipped with a brushless motor, enhancing durability and reducing maintenance requirements, and features a two-speed gearbox for optimised drilling and screwdriving operations. Typical uses for this drill include metalworking, woodworking, and installation tasks, where precision and consistent power are required. Its compact and ergonomic design allows for ease of use in tight spaces, making it an essential tool for professional engineers and technicians.
Type Cordless drill
Chuck Type Key
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Built-in light No
Depth 77mm
Drill Diameter steel 1st gear 13mm
Drill Diameter steel 2nd gear 13mm
Drill Diameter wood 1st gear 35mm
Drill Diameter wood 2nd gear 35mm
Drilling Yes
Height 209mm
Idle rotational Speed 1st gear 0-5501/min
Idle rotational Speed 2nd gear 0-21001/min
Idle speed (1st gear) 550 RPM
Idle speed (2nd gear) 2100 RPM
Idle speed (max) 2100 RPM
Max. Torque 63Nm
Maximum torque (hard applications) 63 N·m
Maximum torque (soft applications) 31 N·m
Nominal Voltage 18V
Number of gears 2
Package depth 360mm
Package height 151mm
Package width 444mm
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Product Type Cordless drill
Torque setting 31-63Nm
Weight 1.06kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot