Bosch 06019M1001 Professional GDS 18V-1600 Cordless Impact Driver Li-ion

MPN
06019M1001
Brand
Bosch
EAN-13
4053423246346
Order Code
02-1855
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £392.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Professional GDS 18V-1600 HC is a cordless impact driver designed for heavy-duty applications. It operates on an 18V lithium-ion battery system, offering high torque and precision. Suitable for construction and assembly tasks, it comes without a battery or charger but includes a case for portability.
Voltage 18V
Type Cordless impact driver
Battery Capacity 5.5Ah
Chuck Size 1 - 10mm
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Chuck diameter 3/4
Depth 226mm
Handle shape Pistol handle
Height 242mm
Idle speed (1st gear) 800 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (3rd gear) 1750 RPM
Idle speed (details) (1st/2nd Gear) 0 - 400/0 - 1300 U/min
Idle speed (max) 2300 RPM
Idle speed (min) 1000 RPM
Max. drill diameter (Wood/ Steel) 30/10mm
Max. screw Ø 7mm
Max. Torque (Soft/hard) 15/30 NmNm
Misc Attribute GSR 12 V-15 FlexiClick
Nominal Voltage 18.0V
Number of Batteries 0
Number of gears 3
Package depth 446mm
Package height 155mm
Package width 360mm
Power Source Battery
Product colour Blue
Product Type Impact driver
Technology Li-ion
Tool Holder 3/4" (19 mm) male square
Tool insertion 3/4 inch external square
Torque (max) 1600 N·m
Torque (min) 600 N·m
Torque levels 20+1
Torque settings 3
Transmission type 2-speed
Vibration level (screwdriving) 16.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Width 86mm
With battery charger FALSE

Reviews

Be the first to submit a review

Trustpilot