Bosch 06019L6001 Professional GDR 18V-220 C Impact Driver Compact 220Nm

Order Code:

02-1853

Brand: Bosch MPN: 06019L6001 EAN-13: 4053423250312
Qty Unit Price (Inc VAT)
1+ £282.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

Bosch Professional's GDR 18V-220 C Impact Driver is a high-performance power tool, designed for demanding applications. This cordless screwdriver is suitable for driving screws and bolts efficiently. It includes a robust case but is sold without a battery and charger.
Voltage 18V
Type Impact driver
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Depth 113mm
Dim (L x W x H) 113 x 77 x 201 mm
Drilling Yes
Height 201mm
Idle speed (1st gear) 800 RPM
Idle speed (2nd gear) 2300 RPM
Idle speed (3rd gear) 3400 RPM
Idle speed (max) 3400 RPM
Idle speed (min) 800 RPM
Length 113mm
Motor type Brushless
Nominal Voltage 18.0V
Number of Batteries 0
Number of gears 3
Package depth 444mm
Package height 155mm
Package width 360mm
Power Source Battery
Product colour Blue
Product design Pistol grip drill
Rated speed (1st gear) 1500 RPM
Rated speed (2nd gear) 3400 RPM
Rated speed (3rd gear) 4000 RPM
Rated torque (1st gear) 100 N·m
Rated torque (2nd gear) 140 N·m
Rated torque (3rd gear) 220 N·m
Screwdriving Yes
Spindle thread 1/4
Tool insertion 1/4 inch internal hexagon
Torque (max) 220 N·m
Torque (min) 100 N·m
Torque settings 3
Weight 1 kg
Width 77mm
With battery charger FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot