Bosch 06019L6000 GDR 18V-220 C Impact Driver Compact Brushless 220Nm

Image Representative of Range

Bosch 06019L6000 GDR 18V-220 C Impact Driver Compact Brushless 220Nm

MPN
06019L6000
Brand
Bosch
EAN-13
4059952643182
Order Code
02-1852
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £212.01 £197.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/08/2026

Bosch Professional's GDR 18V-220 C is a powerful cordless impact driver designed for heavy-duty fastening and loosening applications. It features a robust build with an 18 V capacity, making it suitable for professional construction and assembly tasks. This tool is offered without a battery or charger, providing flexibility for users who already own compatible Bosch power tools.
Voltage 18V
Type Cordless impact driver
Height 201mm
Length 113mm
Nominal Voltage 18.0V
Number of Batteries 0
Tool insertion 1/4 inch internal hexagon
Width 77mm
With battery charger FALSE

Reviews

Be the first to submit a review

Trustpilot