Bosch 06019L0100 Professional Cordless Sander 18V Brushless 0 Battery

MPN
06019L0100
Brand
Bosch
EAN-13
4059952606224
Order Code
02-1848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £201.00 £186.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

The Bosch Professional GSS 18V-13 06019L0100 is a cordless random-orbit sander designed for precision and versatility. Powered by an 18 V battery (not included), this sander is ideal for sanding, smoothing, and finishing surfaces in woodworking and DIY projects. Compact and efficient, it caters to both professional tradespeople and enthusiastic hobbyists.
Type Cordless random-orbit sander
Voltage 18V
Abrasive surface area 80 x 130 mm
Adjustable speed Yes
Battery Voltage 18 V
Depth 226mm
Dim (L x W x H) 226 x 131 x 110 mm
Dust extraction port Yes
Electrical connector 35mm
Height 110mm
Idle oscillation rate 12000 - 20000 /min
Idle oscillation rate (max) 2000 OPM
Idle oscillation rate (min) 12000 OPM
Idle speed (max) 1000 RPM
Idle speed (min) 6000 RPM
Length 226mm
Number of power packs included 0
Number of sandpapers 1
Orbit diameter 1.6mm
Oscillating orbit diameter 1.6mm
Package depth 285mm
Package height 138mm
Package width 163mm
Power Source Battery
Product colour Black, Blue, Red
Sander type Random orbital sander
Sanding media fixing Clamp/Velcro
Sanding sheet size (clamp) 110 x 100 mm
Sanding sheet size (velcro) 100 x 150 mm
Sandpaper included Yes
Sound level uncertainty 3 dB
Sound power level 81 dB
Sound pressure level 70 dB
Vibration level (sanding) 3.4 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.1kg
Width 131mm

Reviews

Be the first to submit a review

Trustpilot