Bosch 06019K8002 GCU 18V-30 Drywall Mill 18V Efficient Powerful Solo

MPN
06019K8002
Brand
Bosch
EAN-13
4053423245769
Order Code
02-1846
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £209.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch Professional GCU 18V-30 solo is a highly efficient drywall mill suited for precision cutting tasks. Powered by an 18 V battery, it's known for its cordless convenience and lightweight design. Typical applications include drywall installation and renovation projects.
Type Drywall mill
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Chuck diameter 1/4
Depth 252mm
Drill bit included Yes
Drilling Yes
Handle shape Straight handle
Height 80mm
Idle speed (max) 30000 RPM
International Protection (IP) code IPX5
Material Drywall wall
Motor type Brushless
Number of Bits 2 pc(s)
Operating Voltage 18V
Package depth 444mm
Package height 151mm
Package width 360mm
Power Source Battery
Product colour Black, Blue, Red, Stainless steel
Product Type Screw gun
Rotational speed range 30000 U/min
Sound level uncertainty 3 dB
Sound power level 106 dB
Sound pressure level 95 dB
Weight 0.915kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot