Bosch 06019K7005 GTB 18V-45 Prof Drywall Screwdriver 18V BareUnit +GMA 55 Attach

MPN
06019K7005
Brand
Bosch
EAN-13
4059952613796
Order Code
97-7730
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £229.65 £192.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Bosch GTB 18V-45 Professional Drywall Screwdriver comes as a Bare Unit, NO battery or charger in a cardboard box.

Supplied with: 1 x GMA 55 Auto-feed Attachment, 1 x Belt Clip, 1 x Bit Holder and 1 x PH2 Screwdriver Bit.


Battery Voltage 18 V
Bit holder 1/4' Hex Uni
Max. screw diameter 6mm
No-Load Speed 0 – 4.500 rpm
Package depth 287mm
Package height 97mm
Package width 266mm
Torque, max. (hard/soft) 32 / 5.2 Nm
Weight excl. battery 0.95kg

Reviews

Be the first to submit a review

Trustpilot