Bosch 06019K6202 GSR 18V-90 FC Pro FlexiClick Drill Driver 18V Bare Unit

MPN
06019K6202
Brand
Bosch
EAN-13
4059952617411
Order Code
97-7726
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £212.09 £198.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

This Bosch GSR 18V-90 FC Pro FlexiClick Drill Driver comes as a Bare Unit, NO battery or charger in a carboard box.

NO Attachments supplied with this model.


Chuck Type SDS Plus
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 18 V
Belt hook included Yes
Bluetooth Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 136mm
Drilling Yes
Drilling diameter in concrete (max) 1cm
Hammer drilling Yes
Height 210mm
Idle speed (max) 2100 RPM
Idle speed (min) 630 RPM
Maximum torque (hard applications) 64 N·m
Maximum torque (soft applications) 36 N·m
Motor type Brushless
Number of gears 2
Package depth 234mm
Package height 94mm
Package width 224mm
Power Source Battery
Product colour Black, Blue, Silver
Product design Pistol grip drill
Screwdriving Yes
Sound level uncertainty 3 dB
Sound power level 74.5 dB
Sound pressure level 85.5 dB
Torque settings 21
Vibration level (metal drilling) 1.4 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 920g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot