Bosch 06019J8301 Professional Cordless Impact Driver 18V w/o Battery

MPN
06019J8301
Brand
Bosch
EAN-13
4059952564579
Order Code
02-1815
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £354.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional GDS 18V-1000 is a cordless impact driver designed for high-performance tasks, featuring 18 V power and compatibility with Li-ion batteries. It is provided as a power tool without battery packs, ideal for driving screws and bolts in demanding professional settings. Supplied in a case, it ensures easy transport and storage.
Voltage 18V
Type Cordless impact driver
Battery Included No
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 18 V
Bold size M 14 - M 24
Breakaway torque, max. 1600 Nm
Built-in light No
Carrying case Yes
Chuck diameter 1/2
Depth 222mm
Dim (L x W x H) 222 x 86 x 240 mm
Handle shape Pistol handle
Hangable Yes
Hanger type Hanger hook
Height 240mm
Idle speed (1st gear) 800 RPM
Idle speed (2nd gear) 1200 RPM
Idle speed (3rd gear) 1750 RPM
Idle speed (details) 0-1750 U/min
Idle speed (max) 1750 RPM
Idle speed (min) 800 RPM
Impact Rate 0-2.600 bpm
Impact rate (1st level) 0-1.600 bpm
Impact rate (2nd level) 0-2.400 bpm
Impact rate (3rd level) 0-2.600 bpm
Impact rate (max) 2600 IPM
Impact rate (min) 1600 IPM
Length 222mm
Max. screw Ø M 10 – M 24
Max. Torque 1000
Motor type Brushless
No-Load Speed 0-1.750 rpm
No-load speed (1st level) 0-800 rpm
No-load speed (2nd level) 0-1.200 rpm
No-load speed (3rd level) 0-1.750 rpm
Number of Batteries 0
Number of gears 3
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product Type Impact driver
Reverse Yes
Screw diameter (max) 2.4cm
Technology Li-ion
Tool Holder 1/2" (12.5 mm) male square
Torque (max) 1000 N·m
Torque adjustment range, min./max., 1st level 0/350 Nm
Torque adjustment range, min./max., 2nd level 0/700 Nm
Torque adjustment range, min./max., 3rd level 0/1000 Nm
Torque levels 3
Torque settings 3
Torque, max. 1000 Nm
Vibration level (screwdriving) 13.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 2.9kg
Weight excl. battery 2.9kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot