Bosch 06019J5101 GSB 18V-150 C Professional Combi Drill 18V Bare Unit

Order Code:

97-7705

Brand: Bosch MPN: 06019J5101 EAN-13: 4059952523255
Qty Unit Price (Ex VAT)
1+ £250.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/04/2026

This Bosch GSB 18V-150 C Professional Combi Drill comes as a Bare Unit, NO battery or charger in a cardboard box.


Adjustable speed Yes
Battery Voltage 18 V
Built-in light Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 210mm
Drilling Yes
Handle shape Pistol handle
Height 220mm
Idle speed (1st gear) 550 RPM
Idle speed (2nd gear) 2200 RPM
Idle speed (max) 2200 RPM
Idle speed (min) 550 RPM
Maximum torque (hard applications) 150 N·m
Maximum torque (soft applications) 84 N·m
Power Source Battery
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Soft grip Yes
Sound level uncertainty 5 dB
Sound power level 105 dB
Sound pressure level 94 dB
Torque settings 27
Weight 2.2kg
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot