Bosch 06019J4201 Professional Cordless Angle Grinder 125mm Case X-LOCK

MPN
06019J4201
Brand
Bosch
EAN-13
4059952641706
Order Code
02-1805
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £261.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/05/2026

Bosch Professional manufactures the GWX 18V-10 P solo, a cordless angle grinder designed for efficiency and precision. The tool, featuring a 125 mm disc cutter, is ideal for various cutting and grinding tasks on construction sites. Despite being sold without a battery or charger, this versatile power tool provides professional-grade performance and mobility.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Auxiliary handle Yes
Battery Voltage 18 V
Carrying case Yes
Depth 328mm
Dim (L x W x H) 387 x 134 x 162 mm
Dust extraction port Yes
Height 162mm
Idle speed 9000 U/min
Idle speed (max) 9000 RPM
Input power 1000 W
Kickback protection Yes
Length 387mm
Mandrel thread M14
Motor type Brushless motor
Number of Batteries 0
Operating Voltage 18V
Package depth 445mm
Package height 160mm
Package width 370mm
Power Source Battery
Product colour Black, Blue, Silver
Protective guard Yes
Sound level uncertainty 3 dB
Sound power level 93 dB
Sound pressure level 82 dB
Spindle Thread M14
Vibration level (grinding) 6 m/s²
Vibration level (sanding) 3 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.8kg
Weight, information without rechargeable battery
Width 134mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot