Bosch 06019J4102 Professional Cordless Angle Grinder 18V 125mm Brushless Case

MPN
06019J4102
Brand
Bosch
EAN-13
4059952634487
Order Code
02-1804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £189.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/08/2026

The Bosch Professional GWS 18V-10 P solo cordless angle grinder features a 125 mm disc, ideal for cutting and grinding tasks. This versatile power tool operates without a battery or charger and is perfect for professional use in construction and metalworking. Boasting robust performance, it serves as a reliable companion for tackling various tough materials efficiently.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Auxiliary handle Yes
Battery Voltage 18 V
Carrying case Yes
Depth 328mm
Dim (L x W x H) 328 x 108 x 267 mm
Dust extraction port Yes
Height 267mm
Idle speed 9000 U/min
Idle speed (max) 9000 RPM
Input power 1000 W
Kickback protection Yes
Length 328mm
Lock-nut included Yes
Mandrel thread M14
Motor type Brushless motor
Number of Batteries 0
Operating Voltage 18V
Package depth 450mm
Package height 155mm
Package width 370mm
Power Source Battery
Product colour Black, Blue, Silver
Protective guard Yes
Sound level uncertainty 3 dB
Sound power level 91 dB
Sound pressure level 80 dB
Spindle Thread M14
Vibration level (grinding) 6.5 m/s²
Vibration level (sanding) 3.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.570kg
Weight, information without rechargeable battery
Width 108mm

Reviews

Be the first to submit a review

Trustpilot