Bosch 06019J4002 GWS 18V-10 Professional Angle Grinder 125mm 18V Bare Unit

MPN
06019J4002
Brand
Bosch
EAN-13
3165140994903
Order Code
97-7701
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Bosch GWS 18V-10 Professional Angle Grinder offers an improved level of power and tool control in the 18V category. It delivers cordless power equal to a 1,000W corded grinder thanks to its powerful brushless motor and ProCORE18V technology.

Equipped with Drop Control, KickBack Control, and intelligent brake system, this small angle grinder offers an increased level of user protection and convenience. Its Drop Control function shuts the grinder off immediately when accidentally dropping it on the floor. It also features a keyless nut. Suitable for cutting and grinding metal, stone, and concrete. 

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 9,000/min.
Disc Diameter: 125mm.
Spindle: M14.
Weight: 2.1kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Battery Voltage 18 V
Depth 358mm
Height 110mm
Idle speed (max) 9000 RPM
Lock-nut included Yes
No-Load Speed 9.000 rpm
Power Source Battery
Product colour Black, Blue
Protective guard Yes
Spindle Thread M14
Weight 2.1kg
Weight excl. battery 2.1kg

Reviews

Be the first to submit a review

Trustpilot