Bosch 06019J2205 GDX 18V-200 Cordless Impact Driver Brushless 200Nm

MPN
06019J2205
Brand
Bosch
EAN-13
4059952596693
Order Code
02-1799
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £210.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch Professional GDX 18V-200 is a brushless cordless impact driver designed for powerful performance. With a torque of 200 Nm and operating at 18 V, it is ideal for heavy-duty screwing and bolting applications. The tool is supplied without a battery but includes a case for convenient storage and transport.
Voltage 18V
Type Cordless impact driver
Battery Voltage 18 V
Blow count 0-4,200 /min
Bold size M 6 – M 16
Breakaway torque, max. 350 Nm
Dim (L x W x H) 147 x 61 x 206 mm
Height 206mm
Idle speed (details) 0 - 3,400 U/min
Impact Rate 0-4.200 bpm
Length 147mm
Max. screw Ø M16
Max. Torque 200Nm
Misc Attribute GDX 18V-200
No-Load Speed 0-3.400 rpm
Number of Batteries 0
Package depth 224mm
Package height 96mm
Package width 184mm
Power supply (LOV) rechargeable
Product Type Impact driver
Technology Li-ion
Tool Holder 1/2' Square,1/4' Hex Uni
Torque, max. 200 Nm
Weight 1.2kg
Weight excl. battery 1.2kg
Width 61mm

Reviews

Be the first to submit a review

Trustpilot