Bosch 06019J2204 GDX 18V-200 Professional Impact Driver/Wrench 18V Bare Unit

MPN
06019J2204
Brand
Bosch
EAN-13
4059952596686
Order Code
97-7698
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £159.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This Bosch GDX 18V-200 Professional Impact Driver/Wrench comes as a Bare Unit, NO battery or charger in a cardboard box.


Battery Voltage 18 V
Bold size M 6 – M 16
Breakaway torque, max. 350 Nm
Impact Rate 0-4.200 bpm
No-Load Speed 0-3.400 rpm
Package depth 224mm
Package height 96mm
Package width 184mm
Product Type Impact driver
Tool Holder 1/2' Square,1/4' Hex Uni
Torque, max. 200 Nm
Weight excl. battery 1.2kg

Reviews

Be the first to submit a review

Trustpilot