Bosch 06019J2105 GDR 18V-200 Professional Impact Driver 18V Bare Unit

MPN
06019J2105
Brand
Bosch
EAN-13
4059952596655
Order Code
97-7696
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GDR 18V-200 Professional Impact Driver offers an excellent power-to-size ratio. Its small head length of only 126mm makes it perfect for use in tight spaces. Equipped with a brushless motor, it provides excellent battery runtime and a long tool lifetime. A variable speed trigger allows better control over speed and torque.

Electronic Motor Protection (EMP) protects the motor against overload and ensures a long life. It also features a handy LED work light, ideal when working in confined spaces and a belt clip. Intended for tightening and removing screws when working in metal sheet, metal and wood.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 1/4in Hex Uni.
No Load Speed: 0-3,400/min.
Impact Rate: 0-4,000/bpm.
Max. Torque: 200Nm.
Max. Screw Diameter: M6 – M16.
Weight: 1.1kg excl. battery.


Battery Voltage 18 V
Package depth 225mm
Package height 96mm
Package width 184mm
Product Type Impact driver

Reviews

Be the first to submit a review

Trustpilot